
* Images are for reference only
SXT22419CA48-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CA48-37.400M
- JLCPCB Part #
- C6523543
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 19pF 37.4MHz 60Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0554
200+
$0.4212
500+
$0.4083
1000+
$0.4003
Related Products

SXT21419CA48-37.400M
Suntsu Electronics, Inc.
$1.1506

SXT22413CA48-37.400M
Suntsu Electronics, Inc.
$1.0554

SXT22418CA48-37.400M
Suntsu Electronics, Inc.
$1.0554

SXT2248FE17-40.000M
Suntsu Electronics, Inc.
$1.0603

425F11K025M0000
CTS Electronic Components
$1.1861

SXT22413AA17-20.000M
Suntsu Electronics, Inc.
$1.2168
Welcome back, may I help you?