
* Images are for reference only
SXT3249BA48-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249BA48-12.000M
- JLCPCB Part #
- C6710951
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 12MHz 9pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1892
200+
$0.4741
500+
$0.4597
1000+
$0.4516
Related Products

SXT3249BB48-12.000M
Suntsu Electronics, Inc.
$1.2792

SXT3248BA48-12.000M
Suntsu Electronics, Inc.
$1.1282

SXT3249BA48-52.000M
Suntsu Electronics, Inc.
$0.9418

SXT3248DB38-27.120M
Suntsu Electronics, Inc.
$0.9112

SXT3248FE38-14.31818M
Suntsu Electronics, Inc.
$0.9000

SXT32419DD17-27.000M
Suntsu Electronics, Inc.
$1.4576