
* Images are for reference only
SXT32418EA07-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EA07-44.000M
- JLCPCB Part #
- C7109726
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18pF 40Ω 44MHz ±15ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1117
200+
$0.8425
500+
$0.8151
1000+
$0.8006
Related Products

SXT32418EC07-44.000M
Suntsu Electronics, Inc.
$2.1407

SXT32418EB07-44.000M
Suntsu Electronics, Inc.
$2.1262

SXT32418FA07-44.000M
Suntsu Electronics, Inc.
$2.1826

SXT32413BB07-26.000M
Suntsu Electronics, Inc.
$1.1743

SXT32412FD48-19.200M
Suntsu Electronics, Inc.
$0.6862

SXT32418BA27-19.200M
Suntsu Electronics, Inc.
$1.0841
Welcome back, may I help you?