This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX84C30TW_R1_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
BZX84C30TW_R1_00001
JLCPCB Part #
C6522957
Package
SOT-363
Description
-65℃~+150℃ 100nA@21V 200mW 28.5V~31.5V 3 Independent 300Ω 30V 80Ω SOT-363 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 72

Full Reel: 3252000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1246
200+ $0.0498
500+ $0.0481
1000+ $0.0473

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons