This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY8C6148FNI-S2F43T

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CY8C6148FNI-S2F43T
JLCPCB Part #
C6520145
Package
WLCSP-100(3.9x4.1)
Description
-40℃~+85℃ 1.7V~3.6V 100MHz、150MHz 1MB 32 Bit 512KB 82 ARM Cortex-M4F、ARM Cortex-M0+ Built-in+External FLASH WLCSP-100(3.9x4.1) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.1054
200+ $7.6229
500+ $7.3693
1000+ $7.2424
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons