
* Images are for reference only
SXT22418EB38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EB38-16.384M
- JLCPCB Part #
- C6523483
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 16.384MHz 18pF ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2511
200+
$0.5002
500+
$0.4825
1000+
$0.4744
Related Products

SXT22417EB38-16.384M
Suntsu Electronics, Inc.
$1.2511

SXT22418ED38-16.384M
Suntsu Electronics, Inc.
$1.2994

SXT22418EC38-16.384M
Suntsu Electronics, Inc.
$1.2753

SXT22413AA16-14.7456M
Suntsu Electronics, Inc.
$0.6288

SXT22419DA38-24.000M
Suntsu Electronics, Inc.
$1.0164

SXT22410AA17-16.000M
Suntsu Electronics, Inc.
$1.3412