
* Images are for reference only
SXT22417DB27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DB27-37.400M
- JLCPCB Part #
- C6519458
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 17pF 37.4MHz 60Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0953
200+
$0.4382
500+
$0.4237
1000+
$0.4156
Related Products

SXT22412DB27-37.400M
Suntsu Electronics, Inc.
$1.0953

SXT22418DB27-37.400M
Suntsu Electronics, Inc.
$1.0953

SXT22417DC27-37.400M
Suntsu Electronics, Inc.
$1.1066

SXT22411DC27-16.000M
Suntsu Electronics, Inc.
$1.6269

SXT22418BA48-22.1184M
Suntsu Electronics, Inc.
$0.9472

SXT22410EE38-24.576M
Suntsu Electronics, Inc.
$2.3630
Welcome back, may I help you?