
* Images are for reference only
SXT22417CA17-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CA17-25.000M
- JLCPCB Part #
- C6519262
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 17pF 25MHz 80Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7163
200+
$0.2856
500+
$0.2775
1000+
$0.2727
Related Products

SXT22417CA17-20.000M
Suntsu Electronics, Inc.
$0.9470

SXT22417BA17-25.000M
Suntsu Electronics, Inc.
$0.6824

SXT22418CA17-25.000M
Suntsu Electronics, Inc.
$0.6889

SA254250F35HAR
CTS Electronic Components
$0.8857

SXT22413BA16-40.000M
Suntsu Electronics, Inc.
$1.2309

SXT22414BA17-19.200M
Suntsu Electronics, Inc.
$1.1921
Welcome back, may I help you?