
* Images are for reference only
SXT22414CB38-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414CB38-13.000M
- JLCPCB Part #
- C6518615
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 13MHz 14pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9201
200+
$0.3674
500+
$0.3545
1000+
$0.3497
Related Products

SXT22414BB38-13.000M
Suntsu Electronics, Inc.
$1.0039

SXT22413CB38-13.000M
Suntsu Electronics, Inc.
$1.0265

SXT22412CB38-13.000M
Suntsu Electronics, Inc.
$1.0265

SXT22413BB17-20.000M
Suntsu Electronics, Inc.
$1.2762

SXT22417AA17-16.384M
Suntsu Electronics, Inc.
$0.9717

SXT22411DB27-16.384M
Suntsu Electronics, Inc.
$1.1489
Welcome back, may I help you?