
* Images are for reference only
SXT22412DA16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DA16-22.1184M
- JLCPCB Part #
- C6518587
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12pF 22.1184MHz 80Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2647
200+
$0.5050
500+
$0.4888
1000+
$0.4808
Related Products

SXT22415DA16-22.1184M
Suntsu Electronics, Inc.
$1.0357

SXT22412DD16-22.1184M
Suntsu Electronics, Inc.
$1.2986

SXT22418DA16-22.1184M
Suntsu Electronics, Inc.
$1.0357

SXT22410ED07-38.400M
Suntsu Electronics, Inc.
$1.2180

SXT22414BB16-12.288M
Suntsu Electronics, Inc.
$0.8421

SXT22422CC17-50.000M
Suntsu Electronics, Inc.
$1.3486
Welcome back, may I help you?