
* Images are for reference only
SXT22412DD16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DD16-22.1184M
- JLCPCB Part #
- C5774548
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12pF 22.1184MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2986
200+
$0.5195
500+
$0.5017
1000+
$0.4937
Related Products

SXT22412DC16-22.1184M
Suntsu Electronics, Inc.
$1.2873

SXT22412DA16-22.1184M
Suntsu Electronics, Inc.
$1.2647

SXT22412ED16-22.1184M
Suntsu Electronics, Inc.
$1.3454

SXT22412DD38-16.000M
Suntsu Electronics, Inc.
$1.5035

SXT22412FD27-50.000M
Suntsu Electronics, Inc.
$1.4986

SXT22411BB07-13.000M
Suntsu Electronics, Inc.
$0.9970
Welcome back, may I help you?