
* Images are for reference only
SXT22412BA16-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BA16-27.120M
- JLCPCB Part #
- C6518357
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12pF 27.12MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0725
200+
$0.4281
500+
$0.4135
1000+
$0.4071
Related Products

SXT22411BA16-27.120M
Suntsu Electronics, Inc.
$1.4795

SXT22412CA16-27.120M
Suntsu Electronics, Inc.
$1.1000

SXT22412AA16-27.120M
Suntsu Electronics, Inc.
$1.0596

SXT22412FE17-16.384M
Suntsu Electronics, Inc.
$1.4472

SXT22410CC17-38.400M
Suntsu Electronics, Inc.
$1.1177

SXT22419CC16-50.000M
Suntsu Electronics, Inc.
$1.3487
Welcome back, may I help you?