
* Images are for reference only
SXT22413AA48-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413AA48-13.000M
- JLCPCB Part #
- C6518231
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 13MHz 13pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9829
200+
$0.3932
500+
$0.3803
1000+
$0.3739
Related Products

SXT22413AA48-12.000M
Suntsu Electronics, Inc.
$1.0474

SXT22419AA48-13.000M
Suntsu Electronics, Inc.
$0.8814

SXT22410AA48-13.000M
Suntsu Electronics, Inc.
$0.9829

SXT2248CB48-12.000M
Suntsu Electronics, Inc.
$0.8992

ECS-160-10-36-JTM-TR
ECS
$1.1666

SXT22410CC48-12.000M
Suntsu Electronics, Inc.
$0.8412
Welcome back, may I help you?