
* Images are for reference only
SXT22411BB16-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BB16-13.000M
- JLCPCB Part #
- C6518034
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 11pF 120Ω 13MHz ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9986
200+
$0.3985
500+
$0.3856
1000+
$0.3791
Related Products

SXT22415BB16-13.000M
Suntsu Electronics, Inc.
$0.8953

SXT22418BB16-13.000M
Suntsu Electronics, Inc.
$0.8953

SXT22411DB16-13.000M
Suntsu Electronics, Inc.
$1.0550

SXT22417DC48-50.000M
Suntsu Electronics, Inc.
$1.3889

Q 52,0-JXS22-9-10/15-T1-FU-WA-LF
Jauch Quartz
$1.5228

SXT22418CC38-27.000M
Suntsu Electronics, Inc.
$1.1938
Welcome back, may I help you?