
* Images are for reference only
SXT2148EB17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148EB17-32.000M
- JLCPCB Part #
- C6517986
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 32MHz 8pF ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8131
200+
$0.3259
500+
$0.3146
1000+
$0.3098
Related Products

SXT2148EB07-32.000M
Suntsu Electronics, Inc.
$0.8114

SXT2148EA17-32.000M
Suntsu Electronics, Inc.
$0.8050

SXT2148DB17-32.000M
Suntsu Electronics, Inc.
$0.8308

SXT21417CC16-18.432M
Suntsu Electronics, Inc.
$1.3406

SXT21410BA07-18.432M
Suntsu Electronics, Inc.
$1.3051

SXT21421DC27-16.384M
Suntsu Electronics, Inc.
$1.1760
Welcome back, may I help you?