
* Images are for reference only
SXT2148EA17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148EA17-32.000M
- JLCPCB Part #
- C7029124
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 32MHz 8pF ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8025
200+
$0.3201
500+
$0.3104
1000+
$0.3040
Related Products

SXT2148CA17-32.000M
Suntsu Electronics, Inc.
$0.7398

SXT2148EA27-32.000M
Suntsu Electronics, Inc.
$0.8041

SXT2148BA17-32.000M
Suntsu Electronics, Inc.
$0.7221

SXT21419EE38-50.000M
Suntsu Electronics, Inc.
$1.6113

SXT21410BB27-38.400M
Suntsu Electronics, Inc.
$0.9167

RFX-21-20.0M50IY10
RFX Group
$0.8941