
* Images are for reference only
SXT2148EA17-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148EA17-38.400M
- JLCPCB Part #
- C6517960
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 38.4MHz 8pF ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2615
200+
$0.5033
500+
$0.4872
1000+
$0.4791
Related Products

SXT2148BA17-38.400M
Suntsu Electronics, Inc.
$1.2244

SXT2148DA17-38.400M
Suntsu Electronics, Inc.
$1.2050

SXT2248EA17-38.400M
Suntsu Electronics, Inc.
$1.4131

SXT2148DB38-24.000M
Suntsu Electronics, Inc.
$1.2631

402F320XXCDR
CTS Electronic Components
$0.9776

40MHZ/2016/9PF/10PPM
Jiangsu Changjing Electronics Technology Co., Ltd.
$0.1564
Welcome back, may I help you?