
* Images are for reference only
SXT32410FC16-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FC16-16.000M
- JLCPCB Part #
- C6702315
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 16MHz 70Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9665
200+
$0.3860
500+
$0.3731
1000+
$0.3667
Related Products

SXT32410FB16-16.000M
Suntsu Electronics, Inc.
$1.0212

SXT32410DC16-16.000M
Suntsu Electronics, Inc.
$0.8764

SXT32410EC16-16.000M
Suntsu Electronics, Inc.
$0.9167

SXT3248EB17-40.000M
Suntsu Electronics, Inc.
$1.2720

QT325G-24.000MDDQ-T
QST Products, LLC
$0.6385

SXT32419AA38-32.000M
Suntsu Electronics, Inc.
$0.6963