
* Images are for reference only
SXT22411AA07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411AA07-18.432M
- JLCPCB Part #
- C6517939
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 11pF 18.432MHz ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5503
200+
$0.6195
500+
$0.5985
1000+
$0.5888
Related Products

SXT22419AA07-18.432M
Suntsu Electronics, Inc.
$1.0937

SXT22411AA17-18.432M
Suntsu Electronics, Inc.
$1.5535

SXT22411CA07-18.432M
Suntsu Electronics, Inc.
$1.5841

SXT22411BA07-22.1184M
Suntsu Electronics, Inc.
$1.2067

SXT22410BB07-40.000M
Suntsu Electronics, Inc.
$2.0471

SXT22418DD07-32.000M
Suntsu Electronics, Inc.
$1.1663
Welcome back, may I help you?