
* Images are for reference only
SXT22410BA17-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410BA17-27.120M
- JLCPCB Part #
- C7029529
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 27.12MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3556
200+
$0.5413
500+
$0.5236
1000+
$0.5140
Related Products

SXT22410AA17-27.120M
Suntsu Electronics, Inc.
$1.3395

SXT22410CA17-27.120M
Suntsu Electronics, Inc.
$1.3893

SXT22411BA17-27.120M
Suntsu Electronics, Inc.
$1.4905

SXT22421DD07-16.384M
Suntsu Electronics, Inc.
$1.1821

SXT22412DD16-14.7456M
Suntsu Electronics, Inc.
$0.7244

SXT2248CA17-25.000M
Suntsu Electronics, Inc.
$1.1580
Welcome back, may I help you?