
* Images are for reference only
SXT22410DA27-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DA27-12.000M
- JLCPCB Part #
- C6517543
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 120Ω 12MHz ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8483
200+
$0.3390
500+
$0.3278
1000+
$0.3230
Related Products

SXT22413DA27-12.000M
Suntsu Electronics, Inc.
$1.1922

SXT22417DA27-12.000M
Suntsu Electronics, Inc.
$1.1986

SXT22410BA27-12.000M
Suntsu Electronics, Inc.
$0.7712

SXT22422BA27-50.000M
Suntsu Electronics, Inc.
$1.2998

425F35E020M0000
CTS Electronic Components
$1.0379

SXT22419CA38-20.000M
Suntsu Electronics, Inc.
$0.9496
Welcome back, may I help you?