
* Images are for reference only
SXT2149AA48-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2149AA48-16.000M
- JLCPCB Part #
- C6517246
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 16MHz 200Ω 9pF ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1328
200+
$0.4522
500+
$0.4377
1000+
$0.4297
Related Products

SXT21416AA48-16.000M
Suntsu Electronics, Inc.
$1.3050

SXT2149BA38-16.000M
Suntsu Electronics, Inc.
$1.2100

SXT2147BA48-16.000M
Suntsu Electronics, Inc.
$1.2261

SXT21416BB48-26.000M
Suntsu Electronics, Inc.
$2.7064

SXT2148FE48-26.000M
Suntsu Electronics, Inc.
$0.9172

SXT21413CB27-52.000M
Suntsu Electronics, Inc.
$1.8730
Welcome back, may I help you?