This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BL-BJU3V1

Extended
Manufacturer
American Bright Optoelectronics Corporation
MFR.Part #
BL-BJU3V1
JLCPCB Part #
C6515650
Package
Plugin
Description
-40℃~+85℃ 18cd 2.2V 20mA 30° 3mm Round Lens 623nm 625nm Orange Red Water Clear 插件 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3642
200+ $0.1454
500+ $0.1404
1000+ $0.1380
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons