This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BL-BBE3V1

Extended
Manufacturer
American Bright Optoelectronics Corporation
MFR.Part #
BL-BBE3V1
JLCPCB Part #
C5558675
Package
Plugin
Description
-40℃~+85℃ 20mA 3.2V 30° 460nm~475nm 470nm 5cd Blue Water Clear 插件 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4234
200+ $0.1690
500+ $0.1633
1000+ $0.1606
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons