
* Images are for reference only
SXT2148CA27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148CA27-27.000M
- JLCPCB Part #
- C6511578
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 27MHz 8pF ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3991
200+
$0.5584
500+
$0.5406
1000+
$0.5310
Related Products

SXT2148CC27-27.000M
Suntsu Electronics, Inc.
$1.4330

SXT2148FA27-27.000M
Suntsu Electronics, Inc.
$1.6025

SXT2148CA17-27.000M
Suntsu Electronics, Inc.
$1.3959

SXT21412EE17-38.400M
Suntsu Electronics, Inc.
$1.3185

SXT21412FD27-24.000M
Suntsu Electronics, Inc.
$1.6396

SXT21410AA27-27.000M
Suntsu Electronics, Inc.
$1.0586
Welcome back, may I help you?