
* Images are for reference only
SXT21414BA27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21414BA27-50.000M
- JLCPCB Part #
- C6510367
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 14pF 50MHz 60Ω ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4444
200+
$0.5768
500+
$0.5575
1000+
$0.5479
Related Products

SXT21417BA27-50.000M
Suntsu Electronics, Inc.
$1.4444

SXT21414BB27-50.000M
Suntsu Electronics, Inc.
$1.4573

SXT21411BA27-50.000M
Suntsu Electronics, Inc.
$1.4444

SXT21416DA17-16.384M
Suntsu Electronics, Inc.
$1.1167

SXT21410AA38-48.000M
Suntsu Electronics, Inc.
$1.0363

SXT21422AA38-18.432M
Suntsu Electronics, Inc.
$1.2966
Welcome back, may I help you?