
* Images are for reference only
SXT21412FB17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FB17-32.000M
- JLCPCB Part #
- C6510009
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 12pF 32MHz ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1924
200+
$0.4770
500+
$0.4609
1000+
$0.4528
Related Products

SXT21412FD17-32.000M
Suntsu Electronics, Inc.
$1.2182

SXT21412DB17-32.000M
Suntsu Electronics, Inc.
$1.0796

SXT22412FB17-32.000M
Suntsu Electronics, Inc.
$1.3455

SXT21419CB16-50.000M
Suntsu Electronics, Inc.
$1.4825

SXT21418DC38-16.384M
Suntsu Electronics, Inc.
$1.1779

SXT21410ED07-27.120M
Suntsu Electronics, Inc.
$1.2214
Welcome back, may I help you?