
* Images are for reference only
SXT2149AA17-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2149AA17-20.000M
- JLCPCB Part #
- C7029366
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 200Ω 20MHz 9pF ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5120
200+
$0.6048
500+
$0.5839
1000+
$0.5743
Related Products

SXT2149AA17-26.000M
Suntsu Electronics, Inc.
$1.3753

SXT2149AA17-40.000M
Suntsu Electronics, Inc.
$1.5120

SXT2149AA17-30.000M
Suntsu Electronics, Inc.
$1.8337

XRCGB30M000F3M00R0
Murata Electronics
$0.3105

SXT21415CA48-16.384M
Suntsu Electronics, Inc.
$1.0568

SXT21412FA27-20.000M
Suntsu Electronics, Inc.
$1.3302