
* Images are for reference only
SXT21422AA27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21422AA27-27.000M
- JLCPCB Part #
- C6837461
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 22pF 27MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4893
200+
$0.9938
500+
$0.9601
1000+
$0.9440
Related Products

SXT21412AA27-27.000M
Suntsu Electronics, Inc.
$1.1707

SXT22422AA27-27.000M
Suntsu Electronics, Inc.
$1.2672

SXT21416AA27-27.000M
Suntsu Electronics, Inc.
$2.2594

SXT21418EA07-32.000M
Suntsu Electronics, Inc.
$1.7866

ABM11AIG-48.000MHZ-4-1Z-T
Abracon LLC
$0.6368

SXT21419CA17-40.000M
Suntsu Electronics, Inc.
$0.9456