
* Images are for reference only
SXT21412BA17-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412BA17-52.000M
- JLCPCB Part #
- C6509526
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 12pF 52MHz 60Ω ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8472
200+
$0.7379
500+
$0.7137
1000+
$0.7008
Related Products

SXT21412CA17-52.000M
Suntsu Electronics, Inc.
$1.8665

SXT21412BA27-52.000M
Suntsu Electronics, Inc.
$1.8488

SXT21416BA17-52.000M
Suntsu Electronics, Inc.
$1.8472

SXT21412FC16-20.000M
Suntsu Electronics, Inc.
$1.3595

SXT2148AA07-48.000M
Suntsu Electronics, Inc.
$1.3402

SXT2148CA48-27.000M
Suntsu Electronics, Inc.
$1.4064
Welcome back, may I help you?