
* Images are for reference only
SXT2148CA48-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148CA48-27.000M
- JLCPCB Part #
- C5771655
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 27MHz 8pF ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4010
200+
$0.5598
500+
$0.5405
1000+
$0.5308
Related Products

SXT1148CA48-27.000M
Suntsu Electronics, Inc.
$0.9973

SXT2148CA48-24.000M
Suntsu Electronics, Inc.
$1.2176

SXT2148FA48-20.000M
Suntsu Electronics, Inc.
$1.7629

SXT2148DD16-25.000M
Suntsu Electronics, Inc.
$1.4895

SXT21421AA48-48.000M
Suntsu Electronics, Inc.
$1.5458

SXT21413CC38-50.000M
Suntsu Electronics, Inc.
$1.4991