
* Images are for reference only
SXT21411CB38-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411CB38-50.000M
- JLCPCB Part #
- C6835541
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 11pF 50MHz 60Ω ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4906
200+
$0.5953
500+
$0.5759
1000+
$0.5663
Related Products

SXT21416CB38-50.000M
Suntsu Electronics, Inc.
$1.4906

SXT21411DB38-50.000M
Suntsu Electronics, Inc.
$1.5277

SXT21421CB38-50.000M
Suntsu Electronics, Inc.
$1.4906

SXT21418FD38-22.1184M
Suntsu Electronics, Inc.
$1.2889

SXT2148FE48-30.000M
Suntsu Electronics, Inc.
$0.9195

SXT2148FC27-30.000M
Suntsu Electronics, Inc.
$2.1794
Welcome back, may I help you?