
* Images are for reference only
AZ1084CS2-3.3TRG1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AZ1084CS2-3.3TRG1
- JLCPCB Part #
- C6508518
- Package
- TO-263
- Description
- 0℃~+125℃ 1 12V 3.3V Fixed Over Current Protection Positive TO-263 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7558
200+
$0.3014
500+
$0.2917
800+
$0.2869
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?