
* Images are for reference only
SXT11412CC27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11412CC27-25.000M
- JLCPCB Part #
- C6503058
- Package
- SMD1612-4P
- Description
- -20℃~+70℃ 12pF 150Ω 25MHz ±25ppm ±25ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9633
200+
$0.3850
500+
$0.3721
1000+
$0.3657
Related Products

SXT11411CC27-25.000M
Suntsu Electronics, Inc.
$0.9633

SXT11412CC07-25.000M
Suntsu Electronics, Inc.
$0.9633

SXT11412FE27-25.000M
Suntsu Electronics, Inc.
$0.9584

SXT11412DB16-27.120M
Suntsu Electronics, Inc.
$0.9633

416F38013CKR
CTS Electronic Components
$1.0728

416F380XXCKR
CTS Electronic Components
$1.0728
Welcome back, may I help you?