
* Images are for reference only
SXT11410BB16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11410BB16-24.000M
- JLCPCB Part #
- C6502543
- Package
- SMD1612-4P
- Description
- -10℃~+60℃ 10pF 150Ω 24MHz ±30ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9659
200+
$0.3861
500+
$0.3731
1000+
$0.3667
Related Products

SXT11412BB16-24.000M
Suntsu Electronics, Inc.
$0.9610

SXT11410BB16-25.000M
Suntsu Electronics, Inc.
$0.9610

SXT11410DB16-24.000M
Suntsu Electronics, Inc.
$0.9659

416F374XXAKR
CTS Electronic Components
$1.0757

SXT11412CB16-27.120M
Suntsu Electronics, Inc.
$0.9659

416F40635ISR
CTS Electronic Components
$1.1031
Welcome back, may I help you?