This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STR5100AFC_R1_00701

Extended
Manufacturer
PANJIT International
MFR.Part #
STR5100AFC_R1_00701
JLCPCB Part #
C6501813
Package
SMAF-C
Description
-55℃~+150℃ 1 Independent 100A 100V 50uA@100V 5A 740mV@5A SMAF-C Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 108

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0832
2000+ $0.0332
5000+ $0.0321
10000+ $0.0316

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons