
* Images are for reference only
744911112
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744911112
- JLCPCB Part #
- C1332429
- Package
- SMD,4x1.4mm
- Description
- 1.6A 12.55nH 14mΩ AEC-Q200 ±5% SMD,4x1.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.6178
10+
$0.4920
30+
$0.4307
100+
$0.3678
500+
$0.3307
1000+
$0.3113
Welcome back, may I help you?