
* Images are for reference only
744778520
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744778520
- JLCPCB Part #
- C2045536
- Package
- SMD,6.2x5.9mm
- Description
- 1.06Ω 100uH 500mA 630mA AEC-Q200 Magnetic Shielded Inductor ±25% SMD,6.2x5.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 210
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 210
In-stock Item Pricing
Qty Unit Price
1+
$2.9130
10+
$2.4711
30+
$2.2081
100+
$1.9420
500+
$1.8194
1000+
$1.7646
Welcome back, may I help you?