
* Images are for reference only
7447714680
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447714680
- JLCPCB Part #
- C5364067
- Package
- SMD,10x10mm
- Description
- 1.9A 132mΩ 2.2A 68uH AEC-Q200 ±20% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.8845
10+
$0.8635
30+
$0.8490
100+
$0.8329
Related Products
Welcome back, may I help you?