
* Images are for reference only
7447714150
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447714150
- JLCPCB Part #
- C373521
- Package
- SMD,10x10mm
- Description
- 15uH 3.5A 4.1A 43mΩ AEC-Q200 ±20% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 377
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 333
In-stock Item Pricing
Qty Unit Price
1+
$1.9509
10+
$1.6706
30+
$1.4934
100+
$1.3130
500+
$1.2324
1000+
$1.1970
Related Products
Welcome back, may I help you?