
* Images are for reference only
74438356220
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74438356220
- JLCPCB Part #
- C2047066
- Package
- SMD,4.1x4.1mm
- Description
- 1.7A 1.85A 22uH 280mΩ ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 259
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 248
In-stock Item Pricing
Qty Unit Price
1+
$2.2989
10+
$1.9831
30+
$1.7850
100+
$1.5836
500+
$1.4918
1000+
$1.4531
Welcome back, may I help you?