
* Images are for reference only
7443330150
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443330150
- JLCPCB Part #
- C7193226
- Package
- SMD,10.9x10mm
- Description
- 1.5uH 18A 27A 4mΩ ±20% SMD,10.9x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$1.9598
10+
$1.6436
30+
$1.4452
100+
$1.2436
400+
$1.1517
800+
$1.1114
Related Products
Welcome back, may I help you?