
* Images are for reference only
SMH150-LPPE-D08-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH150-LPPE-D08-ST-BK
- JLCPCB Part #
- C6680222
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 16P 1A 1mm 1mm 2 Black Gold Phosphor bronze Through Hole 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4298
200+
$0.9697
500+
$0.9376
1000+
$0.9215
Related Products

SMH150-LPPE-D04-ST-BK
Sullins Connector Solutions
$1.2350

SMH150-LPPE-D18-ST-BK
Sullins Connector Solutions
$2.2401

SMH150-LPPE-D03-ST-BK
Sullins Connector Solutions
$0.9408

SMH100-LPSE-S44-ST-BK
Sullins Connector Solutions
$13.5690

SMH150-LPPE-D02-ST-BK
Sullins Connector Solutions
$0.6561

SMH150-LPPE-D27-ST-BK
Sullins Connector Solutions
$8.1321