
* Images are for reference only
744235801
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744235801
- JLCPCB Part #
- C2651115
- Package
- SMD-4P,4.5x3.2mm
- Description
- -40℃~+125℃ 1.3uH@100kHz 120mΩ 1A 2 800Ω@100MHz SMD-4P,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1485
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1332
In-stock Item Pricing
Qty Unit Price
1+
$1.5646
10+
$1.3420
30+
$1.2210
100+
$1.0839
500+
$1.0226
1000+
$0.9952
Related Products
Welcome back, may I help you?