
* Images are for reference only
744071470
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744071470
- JLCPCB Part #
- C2045757
- Package
- SMD,8x8mm
- Description
- 1.3A 150mΩ 47uH ±30% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6511
300+
$0.6393
600+
$0.6168
900+
$0.6055
Related Products
Welcome back, may I help you?