
* Images are for reference only
7442335600
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7442335600
- JLCPCB Part #
- C2649334
- Package
- SMD-4P,1.2x1mm
- Description
- -40℃~+105℃ 2 20V 220mΩ 600mA 60Ω@100MHz SMD-4P,1.2x1mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 94
In-stock Item Pricing
Qty Unit Price
1+
$1.4791
10+
$1.2356
30+
$1.0839
100+
$0.9275
Related Products
Welcome back, may I help you?