
* Images are for reference only
744232261
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744232261
- JLCPCB Part #
- C2651149
- Package
- SMD-4P,3.2x1.6mm
- Description
- -40℃~+125℃ 125V 2 260Ω@100MHz 310mA 500mΩ 50V SMD-4P,3.2x1.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 485
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 437
In-stock Item Pricing
Qty Unit Price
1+
$0.6275
10+
$0.5097
30+
$0.4501
100+
$0.3920
500+
$0.3565
1000+
$0.3388
Related Products
Welcome back, may I help you?