
* Images are for reference only
744025150
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744025150
- JLCPCB Part #
- C5221654
- Package
- SMD,2.8x2.8mm
- Description
- 15uH 356mΩ 720mA 900mA ±20% SMD,2.8x2.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 521
Minimum: 1
Full Reel: 550
$0.01
Add To List
Available Order Qty: 502
In-stock Item Pricing
Qty Unit Price
1+
$2.0105
10+
$1.7093
30+
$1.5208
100+
$1.3275
550+
$1.2405
1100+
$1.2034
Welcome back, may I help you?