
* Images are for reference only
744025002
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744025002
- JLCPCB Part #
- C2651178
- Package
- SMD,2.8x2.8mm
- Description
- 1.8A 2.2uH 2.4A 57mΩ ±20% SMD,2.8x2.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 475
Minimum: 1
Full Reel: 550
$0.01
Add To List
Available Order Qty: 427
In-stock Item Pricing
Qty Unit Price
1+
$1.5546
10+
$1.2759
30+
$1.1245
100+
$0.9505
550+
$0.8748
1100+
$0.8394
Related Products
Welcome back, may I help you?