This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

155124RV73200

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
155124RV73200
JLCPCB Part #
C7164000
Package
SMD-3P,3.2x1mm
Description
-40℃~+85℃ 120° 20mA 2V、2.1V 30mcd、60mcd 48mW、48mW 571nm、624nm 573nm、632nm Common Anode Red, Emerald Green Water Clear SMD-3P,3.2x1mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 71

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 68

In-stock Item Pricing

Qty Unit Price
1+ $0.4639
10+ $0.3721
30+ $0.3335
100+ $0.2852
500+ $0.2642
1000+ $0.2513

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons